-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular DC Power Connector, 24V, 5A, 2.5mm Dia, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y9506
|
Newark | Connector, Power Entry, Jack, 5A, 24Vdc, Gender:Jack, Current Rating:5A, Pin Diameter:2.5Mm, Barrel Length:-, Connector Mounting:Surface Mount, Contact Termination Type:Surface Mount, Barrel Inner Diameter:-, Barrel Outer Rohs Compliant: Yes |Wurth Elektronik 694108106102 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 395 |
|
$1.5900 / $1.9900 | Buy Now |
DISTI #
732-5933-1-ND
|
DigiKey | CONN PWR JACK 2.5X5.5MM SOLDER Min Qty: 1 Lead time: 13 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
857 In Stock |
|
$1.0400 / $1.8000 | Buy Now |
DISTI #
710-694108106102
|
Mouser Electronics | DC Power Connectors WR-DC PwrJk CtrPnSMT RtAngld W/4 Sldg Pad RoHS: Compliant | 667 |
|
$1.0400 / $1.8000 | Buy Now |
DISTI #
2472152
|
element14 Asia-Pacific | CONNECTOR, POWER ENTRY, JACK, 5A, 24VDC RoHS: Compliant Min Qty: 1 Container: Cut Tape | 395 |
|
$1.8086 / $1.9341 | Buy Now |
DISTI #
2472152
|
Farnell | CONNECTOR, POWER ENTRY, JACK, 5A, 24VDC RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 395 |
|
$1.0128 / $2.0156 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
694108106102
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
694108106102
Wurth Elektronik
Circular DC Power Connector, 24V, 5A, 2.5mm Dia, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Würth Elektronik | |
Body/Shell Style | JACK | |
Connector Type | DC POWER PLUG OR JACK | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Pin Diameter | 2.5 mm | |
Rated Current (Power) | 5 A | |
Rated Voltage | 24 V | |
Termination Type | SURFACE MOUNT |