Part Details for 69255-001 by Amphenol FCi
Overview of 69255-001 by Amphenol FCi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 69255-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 360 |
|
RFQ | ||
|
Bristol Electronics | 160 |
|
RFQ | ||
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Bristol Electronics | 107 |
|
RFQ | ||
|
Quest Components | Phone Connector, Pcb Mnt, 8 Contacts, Pin, Pc Tail Terminal, Locking | 3260 |
|
$0.4725 / $1.3500 | Buy Now |
|
Quest Components | Phone Connector, Pcb Mnt, 8 Contacts, Pin, Pc Tail Terminal, Locking | 85 |
|
$0.4500 / $0.7500 | Buy Now |
|
Quest Components | Phone Connector, Pcb Mnt, 8 Contacts, Pin, Pc Tail Terminal, Locking | 80 |
|
$0.4500 / $0.7500 | Buy Now |
|
Quest Components | Phone Connector, Pcb Mnt, 8 Contacts, Pin, Pc Tail Terminal, Locking | 288 |
|
$0.9000 / $2.2500 | Buy Now |
|
Quest Components | Phone Connector, Pcb Mnt, 8 Contacts, Pin, Pc Tail Terminal, Locking | 2580 |
|
$1.5000 / $4.0000 | Buy Now |
Part Details for 69255-001
69255-001 CAD Models
69255-001 Part Data Attributes:
|
69255-001
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
69255-001
Amphenol FCi
Telecom and Datacom Connector, 4 Contact(s), Female, Straight, Solder Terminal, Locking, Jack,
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BERG ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 69255-001
This table gives cross-reference parts and alternative options found for 69255-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 69255-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
61837-1621LF | Telecom and Datacom Connector, 2 Contact(s), Female, Straight, Solder Terminal, Jack, LEAD FREE | Amphenol Communications Solutions | 69255-001 vs 61837-1621LF |
61837-2622LF | Telecom and Datacom Connector, 2 Contact(s), Female, Straight, Solder Terminal, Jack, LEAD FREE | Amphenol Communications Solutions | 69255-001 vs 61837-2622LF |
61837-4661 | Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Solder Terminal, Jack, | Amphenol Communications Solutions | 69255-001 vs 61837-4661 |
61837-1662LF | Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Solder Terminal, Jack, LEAD FREE | Amphenol Communications Solutions | 69255-001 vs 61837-1662LF |
61837-4661 | Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Solder Terminal, Jack | Amphenol FCi | 69255-001 vs 61837-4661 |
61837-2661LF | Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Solder Terminal, Jack, LEAD FREE | Amphenol Communications Solutions | 69255-001 vs 61837-2661LF |
61837-2662 | Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Solder Terminal, Jack | Amphenol FCi | 69255-001 vs 61837-2662 |
54000-008-R | Telecom and Datacom Connector, 64 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack | Amphenol FCi | 69255-001 vs 54000-008-R |
61837-4621LF | Telecom and Datacom Connector, 2 Contact(s), Female, Straight, Solder Terminal, Jack, LEAD FREE | Amphenol FCi | 69255-001 vs 61837-4621LF |
69255-002 | Telecom and Datacom Connector, 4 Contact(s), Female, Straight, Solder Terminal, Locking, Jack, | Amphenol FCi | 69255-001 vs 69255-002 |