Part Details for 691365110003 by Wurth Elektronik
Overview of 691365110003 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 691365110003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691365110003-ND
|
DigiKey | 3.50 MM TERMINAL BLOCK PLUG, HOR Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
447 In Stock |
|
$2.4080 / $3.8000 | Buy Now |
DISTI #
710-691365110003
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 3 Posi 8+/-10A Right Angle RoHS: Compliant | 0 |
|
$2.4000 / $3.8000 | Order Now |
DISTI #
57F2174
|
Bürklin Elektronik | Socket header, 3 pole, pitch 3.5 mm, straight, green, 691365110003 Min Qty: 1 | 40 |
|
$2.4153 / $3.8170 | Buy Now |
DISTI #
3767184
|
Farnell | TERMINAL BLOCK, PLUGGABLE, 3POS, 16AWG RoHS: Compliant Min Qty: 240 Lead time: 12 Weeks, 1 Days Container: Each | 0 |
|
$2.4046 | Buy Now |
Part Details for 691365110003
691365110003 CAD Models
691365110003 Part Data Attributes:
|
691365110003
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691365110003
Wurth Elektronik
Serie 3651 - 3.50mm Horizontal with hook on wire Side WR-TBL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |