Part Details for 691327310006 by Wurth Elektronik
Overview of 691327310006 by Wurth Elektronik
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 691327310006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK7244
|
Newark | Term Block, 2 Level, R/A Hdr, 6Pos, Th Rohs Compliant: Yes |Wurth Elektronik 691327310006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 183 |
|
$2.6100 / $3.8900 | Buy Now |
DISTI #
732-691327310006-ND
|
DigiKey | 3.81 MM TERMINAL BLOCK HEADER, D Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
92 In Stock |
|
$2.2170 / $3.4400 | Buy Now |
DISTI #
710-691327310006
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 3.81mm THT 6Pin 10A 300V 20mOhm RoHS: Compliant | 56 |
|
$2.2100 / $3.4400 | Buy Now |
DISTI #
57F1775
|
Bürklin Elektronik | Pin header, 6 pole, pitch 3.81 mm, angled, green, 691327310006 Min Qty: 1 | 50 |
|
$2.2222 / $3.4520 | Buy Now |
DISTI #
3767400
|
element14 Asia-Pacific | TERM BLOCK, 2 LEVEL, R/A HDR, 6POS, TH RoHS: Compliant Min Qty: 1 Container: Each | 182 |
|
$2.3863 / $3.7087 | Buy Now |
DISTI #
3767400
|
Farnell | TERM BLOCK, 2 LEVEL, R/A HDR, 6POS, TH RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 182 |
|
$2.1470 / $3.8796 | Buy Now |
Part Details for 691327310006
691327310006 CAD Models
691327310006 Part Data Attributes:
|
691327310006
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691327310006
Wurth Elektronik
Serie 3273 - 3.81mm Dual Horizontal PCB Header WR-TBL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |