Part Details for 691311500008 by Wurth Elektronik
Overview of 691311500008 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691311500008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-2057-ND
|
DigiKey | TERM BLOCK HDR 8POS VERT 5.08MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
180 In Stock |
|
$0.8496 / $1.3300 | Buy Now |
DISTI #
710-691311500008
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 20A 8P Vertical RoHS: Compliant | 180 |
|
$1.0100 / $1.3300 | Buy Now |
DISTI #
57F1480
|
Bürklin Elektronik | Pin header, 8 pole, pitch 5.08 mm, straight, green, 691311500008 Min Qty: 1 | 36 |
|
$1.0227 / $1.3491 | Buy Now |