Part Details for 691132700004 by Wurth Elektronik
Overview of 691132700004 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 691132700004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-5990-ND
|
DigiKey | TERM BLK 4POS TOP ENTRY 5MM PCB Min Qty: 1 Lead time: 21 Weeks Container: Tray |
97 In Stock |
|
$1.7150 / $3.6700 | Buy Now |
DISTI #
710-691132700004
|
Mouser Electronics | Barrier Terminal Blocks WR-TBL 300VAC 16A 4P Right Angle RoHS: Compliant | 0 |
|
$1.7100 / $3.6700 | Order Now |
DISTI #
3767585
|
Farnell | TB, WIRE TO BRD, 4WAY, 12AWG RoHS: Compliant Min Qty: 100 Lead time: 16 Weeks, 1 Days Container: Each | 0 |
|
$1.8912 | Buy Now |
Part Details for 691132700004
691132700004 CAD Models
691132700004 Part Data Attributes:
|
691132700004
Wurth Elektronik
Buy Now
|
Compare Parts:
691132700004
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |