Part Details for 687650119002 by Wurth Elektronik
Overview of 687650119002 by Wurth Elektronik
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Smart Cities
Renewable Energy
Price & Stock for 687650119002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ6620
|
Newark | Cable Assy, Ffc-Ffc, 50 Core, 200Mm Rohs Compliant: Yes |Wurth Elektronik 687650119002 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 78 |
|
$5.3500 / $6.8400 | Buy Now |
DISTI #
732-687650119002-ND
|
DigiKey | CABLE FFC/FPC 50POS 0.5MM 7.87" Min Qty: 50 Lead time: 15 Weeks Container: Bag |
99 In Stock |
|
$4.0870 / $5.6250 | Buy Now |
DISTI #
710-687650119002
|
Mouser Electronics | FFC / FPC Jumper Cables FFC.5mm50p120-200mm PreFolded 1x19 Folds RoHS: Compliant | 37 |
|
$4.0800 / $6.1400 | Buy Now |
DISTI #
56F9088
|
Bürklin Elektronik | Foldable FFC jumper cable, 50 pole, pitch 0.5 mm, PET, white/blue Min Qty: 1 | 50 |
|
$4.7076 / $6.1511 | Buy Now |
DISTI #
3764828
|
element14 Asia-Pacific | CABLE ASSY, FFC-FFC, 50 CORE, 200MM RoHS: Compliant Min Qty: 1 Container: Each | 78 |
|
$4.3046 / $6.4827 | Buy Now |
DISTI #
3764828
|
Farnell | CABLE ASSY, FFC-FFC, 50 CORE, 200MM RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 78 |
|
$3.2313 / $5.4230 | Buy Now |
Part Details for 687650119002
687650119002 CAD Models
687650119002 Part Data Attributes:
|
687650119002
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
687650119002
Wurth Elektronik
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Support Type | WIRE AND CABLE |