Part Details for 6838 by Visual Communications Company
Overview of 6838 by Visual Communications Company
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6838
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25F1904
|
Newark | Lamp, Incandescent, wire Leaded, 28V, Supply Voltage:28V, Lamp Base Type:Wire Leaded, Bulb Size:T-1 (3Mm), Mscp:0.15, Average Bulb Life:4000H, Product Range:-, Current Rating:24Ma, Lead Style:Wire Lead, Length:6.35Mm Rohs Compliant: Yes |Vcc (Visual Communications Company) 6838 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 724 |
|
$1.2800 / $3.4200 | Buy Now |
DISTI #
CM6838-ND
|
DigiKey | LAMP INCAND RT-1 WIRE TERM 28V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
731 In Stock |
|
$1.2314 / $3.3500 | Buy Now |
DISTI #
606-CM6838
|
Mouser Electronics | Lamps 28V .024A RoHS: Compliant | 1407 |
|
$1.0600 / $3.0100 | Buy Now |
DISTI #
70597389
|
RS | Lamp, Incandescent, T-1 Wire Terminal, 28 V, 0.024 A, 0.15 MSCP, 4000 hrs | VCC (Visual Communications Company) 6838 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 361 |
|
$0.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 | 0 |
|
$1.3700 | Buy Now |
DISTI #
1695720
|
element14 Asia-Pacific | LAMP, INCANDESCENT,WIRE LEADED, 28V RoHS: Compliant Min Qty: 1 Container: Each | 724 |
|
$1.5972 / $3.4753 | Buy Now |
DISTI #
1695720
|
Farnell | LAMP, INCANDESCENT,WIRE LEADED, 28V RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 4 Days Container: Each | 724 |
|
$1.3776 / $3.7196 | Buy Now |
Part Details for 6838
6838 CAD Models
6838 Part Data Attributes:
|
6838
Visual Communications Company
Buy Now
|
Compare Parts:
6838
Visual Communications Company
|
Samacsys Manufacturer | Visual Communications Company |