Part Details for 6838 by JKL Components Corporation
Overview of 6838 by JKL Components Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6838
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
289-1229-ND
|
DigiKey | LAMP INCAND RT-1 WIRE TERM 28V Min Qty: 1 Lead time: 12 Weeks Container: Box |
505 In Stock |
|
$0.4490 / $1.4000 | Buy Now |
DISTI #
560-6838
|
Mouser Electronics | Lamps Std Wire Term Lamp .024A .15M RoHS: Compliant | 897 |
|
$0.4480 / $1.4000 | Buy Now |
|
Onlinecomponents.com | T-1 Wire Terminal Lamp RoHS: Compliant |
900 In Stock |
|
$0.5500 / $3.0200 | Buy Now |
DISTI #
69154353
|
Verical | T-1 Wire Terminal Incandescent Lamp CC-2F 16000 Hours Min Qty: 20 Package Multiple: 10 Date Code: 2315 | Americas - 900 |
|
$0.7891 / $4.0000 | Buy Now |
|
Powell Electronics | Lamps Std Wire Term Lamp .024A .15M Min Qty: 1 | 18 |
|
$2.9500 | Buy Now |
|
Master Electronics | T-1 Wire Terminal Lamp RoHS: Compliant |
900 In Stock |
|
$0.5500 / $3.0200 | Buy Now |
Part Details for 6838
6838 CAD Models
6838 Part Data Attributes:
|
6838
JKL Components Corporation
Buy Now
|
Compare Parts:
6838
JKL Components Corporation
|
Samacsys Manufacturer | JKL Components |