Part Details for 6733-0 by Pomona Electronics
Overview of 6733-0 by Pomona Electronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6733-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63H2513
|
Newark | Test Lead Wire, Silicone, 18 Awg, 50 Feet (15.2 Meters) Length, Black, Jacket Material:Silicone Rubber, Jacket Color:Black, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):50Ft, Reel Length (Metric):15.2M, Length:50Ft Rohs Compliant: Yes |Pomona 6733-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 145 |
|
$36.9900 | Buy Now |
DISTI #
74AC3239
|
Newark | Test Lead, 15.2M, 18Awg, Copper, Black, Jacket Material:Silicone Rubber, Jacket Colour:Black, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):50Ft, Reel Length (Metric):15.2M, No. Of Max Strands X Strand Size:192 X Rohs Compliant: Yes |Pomona 6733-0 Min Qty: 1 Package Multiple: 15 Date Code: 0 Container: SPOOL | 0 |
|
$30.8400 / $38.7700 | Buy Now |
DISTI #
501-1281-ND
|
DigiKey | TEST LEAD 18AWG 10KV BLACK 50' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
224 In Stock |
|
$31.4376 / $32.0900 | Buy Now |
DISTI #
565-6733-0
|
Mouser Electronics | Hook-up Wire SILICONE LD BLK 50' RoHS: Compliant | 594 |
|
$31.4400 | Buy Now |
|
Onlinecomponents.com | Hook-up Wire 18AWG 15.2m 3.6mm Bare Copper Black 10000VDC 20A RoHS: Compliant |
34 In Stock |
|
$32.5500 / $36.9900 | Buy Now |
DISTI #
71300365
|
Verical | Hook-up Wire 18AWG 15.2m 3.6mm Bare Copper Black 10000VDC 20A Min Qty: 2 Package Multiple: 1 Date Code: 2340 | Americas - 33 |
|
$48.6711 | Buy Now |
|
Quest Components | 1 |
|
$36.4000 | Buy Now | |
|
Master Electronics | Hook-up Wire 18AWG 15.2m 3.6mm Bare Copper Black 10000VDC 20A RoHS: Compliant |
34 In Stock |
|
$32.5500 / $36.9900 | Buy Now |
DISTI #
26657.1
|
TestEquity LLC | Pomona 6733-0 Test Lead Wire, Silicone, Insulated, 20A/15A, 50 ft., Black | 6 |
|
$36.9900 | Buy Now |
Part Details for 6733-0
6733-0 CAD Models
6733-0 Part Data Attributes:
|
6733-0
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
6733-0
Pomona Electronics
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Pomona Electronics | |
Approvals | CE; CAT3; IEC 61010-031 | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
DIN Conformance | NO | |
Diameter | 3.6 mm | |
IEC Conformance | YES | |
Insulator Material | SILICONE | |
Length | 15.2 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Rated Current | 20 A | |
Rated Voltage | 10000 V | |
Shielding | NO | |
Stranding | 192X41 | |
Wire Gauge | 18 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |