-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF BNC Connector, 2 Contact(s), Female, Panel Mount, Board Mount, Solder Terminal, Guide Pin, Jack
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61H3198
|
Newark | Rf/Coaxial, Bnc Jack, R/A, 50 Ohm, Solder, Connector Type:Bnc Coaxial, Connector Body Style:Right Angle Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Brass, Frequency Max:4Ghz Rohs Compliant: Yes |Pomona 6717 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.9900 | Buy Now |
DISTI #
501-1615-ND
|
DigiKey | CONN BNC JACK R/A 50 OHM PCB Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
450 In Stock |
|
$23.7876 / $23.9900 | Buy Now |
DISTI #
565-6717
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC CIRCUIT BOARD MOUNT, DUAL RIGHT ANGLE, WHITE VALOX, 50 OHM RoHS: Compliant | 57 |
|
$23.7800 / $23.7900 | Buy Now |
DISTI #
70552258
|
RS | BNC CIRCUIT BOARD MOUNT, DUAL RIGHT ANGLE, WHITE VALOX, 50 OHM | Pomona Electronics 6717 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$23.5100 | RFQ |
|
Onlinecomponents.com | 0 |
|
$24.6300 / $27.9900 | Buy Now | |
DISTI #
35041.1
|
TestEquity LLC | Pomona 6717 Dual Output, 50 Ohm BNC Circuit Board Mount, 500 V, White Valox, Brass | 0 |
|
$27.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6717
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
6717
Pomona Electronics
RF BNC Connector, 2 Contact(s), Female, Panel Mount, Board Mount, Solder Terminal, Guide Pin, Jack
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | ROHS COMPLIANT, PANEL MOUNT | |
Body Breadth | 1.152 inch | |
Body Depth | 1.425 inch | |
Body Length | 0.567 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Resistance | 3 mΩ | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number of Ports | 2 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.157 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
VSWR | 1.3 |