Part Details for 66925-015 by Amphenol FCi
Overview of 66925-015 by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66925-015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG66925-015
|
Heilind Electronics | 30 GOLD CARD CONN | Americas - 0 in Stock |
|
$2.0421 / $2.1460 | Buy Now |
DISTI #
BRG66925-015
|
Interstate Connecting Components | 30 GOLD CARD CONN | 0 |
|
$2.0421 / $2.1460 | Buy Now |
Part Details for 66925-015
66925-015 CAD Models
66925-015 Part Data Attributes
|
66925-015
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
66925-015
Amphenol FCi
Board Connector, 30 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug,
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BERG ELECTRONICS | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 66925-015
This table gives cross-reference parts and alternative options found for 66925-015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 66925-015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
66925-015LF | Dubox®, Board To Board Connector, Horizontal Card Connector, Double Row, 30 Positions, 2.54mm (0.100in) Pitch | Amphenol Communications Solutions | 66925-015 vs 66925-015LF |