-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W1622
|
Newark | Inducom Can Bus Interface Set, Female, Unc4-40, Pls4 (3Pin Cage Clamp, Without Cable Entry Accessories) |Harting 66630095009 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$128.5600 | Buy Now |
DISTI #
66630095009-ND
|
DigiKey | INDUCOM CAN-INTERFACE PL1 Min Qty: 100 Lead time: 30 Weeks Container: - | Temporarily Out of Stock |
|
$124.3946 | Buy Now |
DISTI #
617-66630095009
|
Mouser Electronics | Interface Modules Inducom CAN Bus Interface Set, female, UNC4-40, PLS4 (3pin cage clamp, without cable entry accessories) RoHS: Compliant | 0 |
|
$126.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$116.7600 | Buy Now |
DISTI #
HRT66630095009
|
Heilind Electronics | INDUCOM CAN BUS INTERFACE SET, | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
66630095009
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
66630095009
HARTING Technology Group
D Subminiature Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |