-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
III+ PIN,18-14,TIN ,STRIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH0528
|
Newark | Contact, Pin, 18-14 Awg, Crimp, Product Range:Multimate Iii+ Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Wire Size Awg Min:18Awg, For Use With:Amp M Series Connectors, Contact Material:Brass Rohs Compliant: Yes |Amp Te Connectivity 66597-8 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8617 |
|
$0.4240 / $0.4950 | Buy Now |
DISTI #
52K3920
|
Newark | Circular Connector Contact, Pin, 18 Awg, 14 Awg, Crimp, Tin Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 66597-8 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
A32009CT-ND
|
DigiKey | CONN PIN 14-18AWG TIN CRIMP Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
20591 In Stock |
|
$0.3706 / $0.7000 | Buy Now |
DISTI #
66597-8
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Tape and Reel (Alt: 66597-8) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 0 Weeks, 1 Days Container: Reel | 0 |
|
$0.3928 | Buy Now |
DISTI #
68AH0528
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Product that comes on tape, but is not reeled (Alt: 68AH0528) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Ammo Pack | 8617 Partner Stock |
|
$0.5030 / $0.7280 | Buy Now |
DISTI #
571-66597-8
|
Mouser Electronics | Standard Circular Contacts PIN 18-14 BR/SN SIG Reel of 4000 RoHS: Compliant | 20000 |
|
$0.3980 / $0.4340 | Buy Now |
DISTI #
571-66597-8-CT
|
Mouser Electronics | Standard Circular Contacts PIN 18-14 BR/SN SIG Cut Strip of 100 RoHS: Compliant | 1400 |
|
$0.5550 | Buy Now |
DISTI #
571-66597-8-MR
|
Mouser Electronics | Standard Circular Contacts PIN 18-14 BR/SN SIG Reel of 1000 RoHS: Compliant | 0 |
|
$0.4940 | Order Now |
|
Future Electronics | 14 - 18 AWG Brass Tin Plated Crimp Pin RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.3800 | Buy Now |
DISTI #
AMP66597-8.P
|
Heilind Electronics | III PIN18-14TIN STRIP | Americas - 61 in Stock6000 On Order |
|
$0.5633 / $0.7121 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
66597-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
66597-8
TE Connectivity
III+ PIN,18-14,TIN ,STRIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS (50), TERMINATION: TIN (100) OVER NICKEL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.15 inch | |
Cable Entry-Min | 0.11 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 2 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 100 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Used With | CPC CONNECTORS, M SERIES CONNECTORS | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 18 AWG |