-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TWO PART BOARD CONNECTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X8350
|
Newark | Connector, Pin, Right Angle, solder, flat |Te Connectivity 6651425-1 Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.9000 / $59.9800 | Buy Now |
DISTI #
2266-6651425-1-ND
|
DigiKey | CONNECTOR PIN RIGHT ANGLE SOLDER Min Qty: 1 Lead time: 33 Weeks Container: Tray MARKETPLACE PRODUCT |
32 In Stock |
|
$50.7400 / $54.8100 | Buy Now |
DISTI #
A128987-ND
|
DigiKey | CONNECTOR PIN RIGHT ANGLE SOLDER Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
5 In Stock |
|
$44.8931 / $48.1900 | Buy Now |
DISTI #
6651425-1
|
Avnet Americas | CONNECTOR, PIN, RIGHT ANGLE,S - Bulk (Alt: 6651425-1) RoHS: Compliant Min Qty: 8 Package Multiple: 8 Lead time: 30 Weeks, 5 Days Container: Bulk | 18 Factory Stock |
|
$42.3789 / $50.9983 | Buy Now |
DISTI #
571-6651425-1
|
Mouser Electronics | Heavy Duty Power Connectors CONNECTOR PIN RIGHT ANGLE SOLDER FLAT RoHS: Compliant | 8 |
|
$47.9300 / $61.9900 | Buy Now |
DISTI #
73777053
|
RS | CONNECTOR, PIN, RIGHT ANGLE, SOLDER, FLAT, Rectangular Power Connectors | TE Connectivity 6651425-1 Min Qty: 8 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$58.2100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 8 Container: Tray | 0Tray |
|
$42.2600 | Buy Now |
DISTI #
AMP6651425-1
|
Heilind Electronics | CONNECTOR, PIN, RIGHT ANGLE,SO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn PIN Right Angle Straight Solder Flat RoHS: Compliant |
32 Partner Stock 21 Factory Stock |
|
$49.7300 / $55.6300 | Buy Now |
DISTI #
6651425-1
|
TTI | Heavy Duty Power Connectors CONNECTOR PIN RIGHT ANGLE SOLDER FLAT Min Qty: 8 Package Multiple: 8 Container: Tube | Americas - 0 |
|
$43.5300 / $45.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6651425-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6651425-1
TE Connectivity
TWO PART BOARD CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 30 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYPHTALAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 125 V | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 78 | |
UL Flammability Code | 94V-0 |