-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Copper Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y3628
|
Newark | Heavy Duty Power Connectors Contact |Amp Te Connectivity 6648418-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$45.3900 / $55.3900 | Buy Now |
DISTI #
75T5198
|
Newark | Contact, skt, size #0 |Elcon Te Connectivity 6648418-1 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.8700 / $45.8000 | Buy Now |
DISTI #
A116729-ND
|
DigiKey | CONTACT,SKT,SIZE #0 Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
481 In Stock |
|
$43.6484 / $61.5600 | Buy Now |
DISTI #
6648418-1
|
Avnet Americas | Conn Connector Power SKT POS Crimpmm ST - Bulk (Alt: 6648418-1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$38.0561 / $45.7963 | Buy Now |
DISTI #
571-6648418-1
|
Mouser Electronics | Heavy Duty Power Connectors CONTACT,SKT SIZE #0 RoHS: Compliant | 190 |
|
$43.4900 / $52.1200 | Buy Now |
DISTI #
73777038
|
RS | CONTACT, SKT, SIZE Number 0, Power Contacts | TE Connectivity 6648418-1 Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$52.2700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bag | 0Bag |
|
$37.9500 | Buy Now |
DISTI #
AMP6648418-1
|
Heilind Electronics | CONTACTSKTSIZE 0 | Americas - 0 in Stock |
|
$47.4278 | Buy Now |
|
Onlinecomponents.com | CONTACT,SKT,SIZE #0 RoHS: Compliant |
1068 In Stock |
|
$42.2100 / $51.9100 | Buy Now |
|
Bristol Electronics | 192 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6648418-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6648418-1
TE Connectivity
Connector Accessory, Copper Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 36 Weeks | |
Samacsys Description | Contact Features: Contact Orientation Straight | Contact Underplating Material Thickness 1 MICM | Contact Current Rating (Max) 200 AMP | Mating Pin Diameter .357 INCH | Contact Size Size 0 | Mating Pin Diameter 9.06 MM | Contact Type Socket | Contact Underplating Material Nickel | Wire Contact Termination Area Plating Material Finish Bright | Contact Mating Area Plating Material Gold | Wire Contact Termination Area Plating Material Silver | Wire Contact Termination Area Plating Thickness 5.08 – 7.62 MICM | |
Samacsys Manufacturer | TE Connectivity | |
Samacsys Modified On | 2024-04-05 12:28:58 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Design Use | POWER | |
Finish Thickness | 10 | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 200 A | |
Rated Voltage | 250 V | |
Terminal Type | CRIMP | |
Wire Gauge | 0 AWG | |
Wire Size-Max |