Part Details for 66261058716 by Norton Winter
Overview of 66261058716 by Norton Winter
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66261058716
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3713-66261058716-ND
|
DigiKey | ABRASIVE SHEET ALUM OX P40 1" Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$81.4100 | Buy Now |
DISTI #
71873651
|
RS | Metalite Cloth Roll P40 Grit K224 Aluminum Oxide, 1 In. x 50 Yd. | Norton 66261058716 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$68.3800 / $81.4100 | Buy Now |