Part Details for 66261055249 by Norton Winter
Overview of 66261055249 by Norton Winter
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66261055249
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3713-66261055249-ND
|
DigiKey | SILICON CARBIDE FINE 6" Min Qty: 3 Container: Bulk MARKETPLACE PRODUCT |
447 In Stock |
|
$132.6000 | Buy Now |
DISTI #
74497229
|
RS | 6 x 1 x 1In. Bear-Tex Series 1000 Non-Woven Wheel 8Den SC F Grit | Norton 66261055249 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$120.6600 | RFQ |