Part Details for 66261055027 by Norton Winter
Overview of 66261055027 by Norton Winter
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66261055027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3713-66261055027-ND
|
DigiKey | ALUMINUM OXIDE COARSE 7" Min Qty: 25 Container: Bulk MARKETPLACE PRODUCT |
1740 In Stock |
|
$12.0200 | Buy Now |
DISTI #
71873887
|
RS | Bear-Tex Rapid Prep Non-Woven Hook & Loop Disc Aluminum Oxide C Grit, 7 In. | Norton 66261055027 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 25 |
|
$10.5000 / $11.5400 | Buy Now |