-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.00mm SMT Male Single Row Angled Header with THT Retention Clip WR-MPC3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC2555
|
Newark | Connector, Header, 3Pos, 1Row, 3Mm, Pitch Spacing:3Mm, No. Of Contacts:3Contacts, Gender:Header, Product Range:Wr-Mpc3 Series, Contact Termination Type:Surface Mount, No. Of Rows:1Rows, Contact Plating:Tin Plated Contacts, Contact Rohs Compliant: Yes |Wurth Elektronik 662103130822 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8 |
|
$2.4300 / $3.1600 | Buy Now |
DISTI #
85AC2556
|
Newark | Connector, Header, 3Pos, 1Row, 3Mm, Pitch Spacing:3Mm, No. Of Contacts:3Contacts, Gender:Header, Product Range:Wr-Mpc3 Series, Contact Termination Type:Surface Mount, No. Of Rows:1Rows, Contact Plating:Tin Plated Contacts, Contact Rohs Compliant: Yes |Wurth Elektronik 662103130822 Min Qty: 400 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$2.0200 / $2.1500 | Buy Now |
DISTI #
732-10052-1-ND
|
DigiKey | CONN HEADER SMD R/A 3POS 3MM Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
285 In Stock |
|
$1.9420 / $3.2400 | Buy Now |
DISTI #
710-662103130822
|
Mouser Electronics | Headers & Wire Housings WR-MPC3 Micro THT Male Right Hdr 3p RoHS: Compliant | 0 |
|
$1.9400 / $3.0400 | Order Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
$2.0000 / $3.0800 | Buy Now |
DISTI #
2984295
|
element14 Asia-Pacific | CONNECTOR, HEADER, 3POS, 1ROW, 3MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 8 |
|
$2.5906 / $3.3656 | Buy Now |
DISTI #
2984372
|
element14 Asia-Pacific | CONNECTOR, HEADER, 3POS, 1ROW, 3MM RoHS: Compliant Min Qty: 400 Container: Reel | 0 |
|
$2.0813 / $2.5389 | Buy Now |
DISTI #
2984295
|
Farnell | CONNECTOR, HEADER, 3POS, 1ROW, 3MM RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Cut Tape | 8 |
|
$2.3327 / $3.4180 | Buy Now |
DISTI #
2984372
|
Farnell | CONNECTOR, HEADER, 3POS, 1ROW, 3MM RoHS: Compliant Min Qty: 400 Lead time: 20 Weeks, 1 Days Container: Reel | 0 |
|
$1.8338 / $1.9460 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
662103130822
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
662103130822
Wurth Elektronik
3.00mm SMT Male Single Row Angled Header with THT Retention Clip WR-MPC3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | POLARIZED | |
Body Breadth | 0.172 inch | |
Body Depth | 0.447 inch | |
Body Length | 0.498 inch | |
Connector Type | POWER CONNECTOR | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |