-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
III+ SKT,24-20,TIN-LEAD,LP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54H3459
|
Newark | Contact, Socket, 24-20Awg, Crimp, Product Range:Multimate Type Iii+ Series, Contact Plating:Tin Lead Plated Contacts, Contact Material:Brass, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Min:24Awg Rohs Compliant: No |Amp Te Connectivity 66105-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3059 |
|
$0.7190 / $1.0200 | Buy Now |
DISTI #
A1323-ND
|
DigiKey | CONN SOCKET 20-24AWG TIN CRIMP Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
9046 In Stock |
|
$0.5608 / $0.9800 | Buy Now |
DISTI #
66105-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 66105-2) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 735 |
|
$0.5062 / $0.5715 | Buy Now |
DISTI #
54H3459
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 54H3459) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Bulk | 3059 Partner Stock |
|
$0.9420 / $1.2400 | Buy Now |
DISTI #
571-66105-2
|
Mouser Electronics | Standard Circular Contacts 24-20 TIN SKT BULK RoHS: Not Compliant | 16442 |
|
$0.5480 / $1.1900 | Buy Now |
DISTI #
V99:2348_11812873
|
Arrow Electronics | 66105-2 TE Connectivity Connector Contact SKT 16 Size Crimp ST Cable Mount 20-24AWG Loose - Arrow.com Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1741 | Americas - 758 |
|
$0.4701 / $0.6796 | Buy Now |
DISTI #
AMP66105-2
|
Heilind Electronics | III SKT24-20TIN-LEADLP | Americas - 612 in Stock6000 On Order |
|
$0.5914 / $0.7476 | Buy Now |
|
Onlinecomponents.com | Socket Contact - 24-20 AWG (.2 to .6 mm²) - Power & Signal - 13A - 50.0µin (1.27µm) Tin-Lead Contact Finish - Crimp Termination - Carton, Loose Piece. |
5406 In Stock |
|
$0.4829 / $0.7827 | Buy Now |
DISTI #
58808602
|
Verical | 66105-2 TE Connectivity Connector Contact SKT 16 Size Crimp ST Cable Mount 20-24AWG Loose - Arrow.com Min Qty: 75 Package Multiple: 25 Date Code: 2133 | Americas - 4556 |
|
$0.6317 / $1.0871 | Buy Now |
DISTI #
32436136
|
Verical | 66105-2 TE Connectivity Connector Contact SKT 16 Size Crimp ST Cable Mount 20-24AWG Loose - Arrow.com Min Qty: 11 Package Multiple: 1 Date Code: 1741 | Americas - 758 |
|
$0.6796 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
66105-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
66105-2
TE Connectivity
III+ SKT,24-20,TIN-LEAD,LP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS (30) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.08 inch | |
Cable Entry-Min | 0.04 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.6 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 100 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Used With | CPC/G SERIES/M SERIES CONNECTORS | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |