-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 115/230VAC, Male
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC7455
|
Newark | Ps0S0Sh60=C1054 |Amp Te Connectivity 6609106-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
CORPS0S0SH60
|
Heilind Electronics | 6609106-6 PS0S0SH60=C1054 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PS0S0SH60=C1054 RoHS: Compliant |
96 On Order |
|
$25.9100 / $36.3700 | Buy Now |
DISTI #
6609106-6
|
TTI | Power Line Filters PS0S0SH60=C1054 Min Qty: 16 Package Multiple: 16 Container: Each |
Americas - 96 In Stock |
|
$20.7300 | Buy Now |
DISTI #
CORPS0S0SH60
|
Interstate Connecting Components | 6609106-6 PS0S0SH60=C1054 | 0 |
|
Buy Now | |
DISTI #
3136610
|
Farnell | PS0S0SH60=C1054 RoHS: Compliant Min Qty: 80 Lead time: 14 Weeks, 3 Days Container: Each | 0 |
|
$20.4141 | Buy Now |
|
Master Electronics | PS0S0SH60=C1054 RoHS: Compliant |
96 On Order |
|
$25.9100 / $36.3700 | Buy Now |
|
Neutron USA | PS0S0SH60=C1054 | 0 |
|
$84.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6609106-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6609106-6
TE Connectivity
Mains Power Connector, 115/230VAC, Male
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Total Number of Contacts | 3 |