Part Details for 660-082-NFG708-5 by Glenair Inc
Results Overview of 660-082-NFG708-5 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 660-082-NFG708-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ7174
|
Newark | Connector |Glenair 660-082-NFG708-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$89.5100 / $342.8200 | Buy Now |
DISTI #
3937-660-082-NFG708-5-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
200 In Stock |
|
$616.5700 | Buy Now |
DISTI #
631-660-082-NFG708-5
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories COMMERCIAL | 0 |
|
$109.3800 / $183.0700 | Order Now |
DISTI #
GLE660-082-NFG708-5
|
Heilind Electronics | PROTECTIVE COVER | Americas - 5 in Stock |
|
$129.5407 / $132.7793 | Buy Now |
DISTI #
660-082-NFG708-5
|
TTI | Circular MIL Spec Tools, Hardware & Accessories COMMERCIAL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 38 In Stock |
|
$127.0300 / $133.3800 | Buy Now |
DISTI #
GLE660-082-NFG708-5
|
Interstate Connecting Components | PROTECTIVE COVER | 15 |
|
$129.5407 / $132.7793 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 23 |
|
$234.6200 / $390.6800 | Buy Now |