Part Details for 660-023M21R5-01 by Glenair Inc
Overview of 660-023M21R5-01 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 660-023M21R5-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ5009
|
Newark | Connector |Glenair 660-023M21R5-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$92.1800 / $353.0600 | Buy Now |
DISTI #
3937-660-023M21R5-01-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$511.0000 | Buy Now |
DISTI #
660-023M21R5-01
|
Avnet Americas | Connector Accessories Plug Cover With Wire Rope Aluminum Nickel - Bulk (Alt: 660-023M21R5-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
$86.9258 / $392.2800 | Buy Now |
DISTI #
631-660-023M21R5-01
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 26+ start 3 weeks AOC RoHS: Compliant | 0 |
|
$91.0500 / $209.4200 | Order Now |
DISTI #
71172942
|
Verical | Connector Accessories Plug Protective Cover Straight Aluminum Electroless Nickel RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$135.7125 | Buy Now |
DISTI #
77949541
|
Verical | Connector Accessories Plug Protective Cover Straight Aluminum Electroless Nickel RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$139.1923 / $335.2821 | Buy Now |
DISTI #
660-023M21R5-01
|
Avnet Americas | Connector Accessories Plug Cover With Wire Rope Aluminum Nickel - Bulk (Alt: 660-023M21R5-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
$86.9258 / $392.2800 | Buy Now |
DISTI #
GLE660-023M21R5-01
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$206.8464 / $353.0520 | Buy Now |
|
Powell Electronics | Accessory Min Qty: 1 | 14 |
|
$241.6200 / $402.3400 | Buy Now |
DISTI #
660-023M21R5-01
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$68.2920 / $398.5270 | Buy Now RFQ |
Part Details for 660-023M21R5-01
660-023M21R5-01 CAD Models
660-023M21R5-01 Part Data Attributes:
|
660-023M21R5-01
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
660-023M21R5-01
Glenair Inc
Military Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-C-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 21 |