Part Details for 66.9394-20022 by Stäubli Electrical Connectors
Overview of 66.9394-20022 by Stäubli Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66.9394-20022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XSMF-419-20022
|
TME | Connection cable, 8A, banana plug 4mm,both sides, Urated: 1kV Min Qty: 1 | 0 |
|
$12.9700 / $15.5900 | RFQ |
DISTI #
86F5005
|
Bürklin Elektronik | Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 2 m, red, PVC, 1.0 mm², CAT IV Min Qty: 1 | 22 |
|
$9.6379 / $12.3838 | Buy Now |