-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TC-ZIF HDR ASSY 260P SHIELD FINGER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R6929
|
Newark | Tc-Zif Hdr Assy 260P Shield Finger |Amp Te Connectivity 6565199-2 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.6300 / $72.9100 | Buy Now |
DISTI #
A123181-ND
|
DigiKey | CONN HEADER 260POS EDGE MNT Min Qty: 1 Lead time: 26 Weeks Container: Tray | Limited Supply - Call |
|
$68.2987 / $75.7700 | Buy Now |
DISTI #
6565199-2
|
Avnet Americas | Conn Power PL 260 POS Solder ST Thru-Hole 260 Terminal 1 Port - Bulk (Alt: 6565199-2) RoHS: Compliant Min Qty: 60 Package Multiple: 30 Lead time: 23 Weeks, 6 Days Container: Bulk | 0 |
|
$62.3394 / $75.0186 | Buy Now |
DISTI #
571-6565199-2
|
Mouser Electronics | Headers & Wire Housings TC-ZIF HDR ASSY260PSHIELD FNGR RoHS: Compliant | 0 |
|
$68.2900 / $75.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 30 Container: Box | 0Box |
|
$64.4300 | Buy Now |
DISTI #
AMP6565199-2
|
Heilind Electronics | TC-ZIF HDR ASSY 260P SHIE FINGER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TC-ZIF HDR ASSY 260P SHIELD FINGER RoHS: Compliant | 0 |
|
$65.5800 / $179.6200 | Buy Now |
DISTI #
6565199-2
|
TTI | Headers & Wire Housings TC-ZIF HDR ASSY260PSHIELD FNGR Min Qty: 60 Package Multiple: 30 Container: Each | Americas - 0 |
|
$65.1400 / $69.1300 | Buy Now |
DISTI #
AMP6565199-2
|
Interstate Connecting Components | TC-ZIF HDR ASSY 260P SHIE FINGER | 0 |
|
Buy Now | |
DISTI #
6565199-2
|
Avnet Abacus | Conn Power PL 260 POS Solder ST Thru-Hole 260 Terminal 1 Port (Alt: 6565199-2) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6565199-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6565199-2
TE Connectivity
TC-ZIF HDR ASSY 260P SHIELD FINGER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mixed Contacts | NO | |
Mounting Option 1 | M3 | |
Mounting Option 2 | LATCHING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | Y | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Rated Voltage | 100 V | |
Reference Standard | UL | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.149 inch | |
Terminal Pitch | 0.79 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 260 | |
UL Flammability Code | 94V-0 |