Part Details for 6559520 (ALTERNATE: 6559520) by RS Pro
Overview of 6559520 (ALTERNATE: 6559520) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6559520 (ALTERNATE: 6559520)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70961866
|
RS | Clear Filament Indicator Lamp T1 3/4 BA9s 50V 50 mA 10lm 5000h | RS PRO 6559520 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 30 |
|
$1.6800 | Buy Now |