Part Details for 65503503515306 by Wurth Elektronik
Overview of 65503503515306 by Wurth Elektronik
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 65503503515306
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH1232
|
Newark | Rf Cord, Sma Plug-Sma Plug, 152.4Mm Rohs Compliant: Yes |Wurth Elektronik 65503503515306 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 35 |
|
$15.7600 / $19.7000 | Buy Now |
DISTI #
732-13889-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 6" Min Qty: 1 Lead time: 16 Weeks Container: Bag |
9 In Stock |
|
$15.1600 / $18.9400 | Buy Now |
DISTI #
710-65503503515306
|
Mouser Electronics | RF Cable Assemblies WR-CXASY RG-316 DB FLEX SMA PLUG - PLUG RoHS: Compliant | 5 |
|
$15.1500 / $18.9400 | Buy Now |
DISTI #
78F5089
|
Bürklin Elektronik | Coaxial cable, SMA plug (straight) to SMA plug (straight), 50 Ω, RG-316DB, grommet black, 152.4 mm, 65503503515306 Min Qty: 1 | 10 |
|
$15.1873 / $18.9680 | Buy Now |
DISTI #
3583918
|
element14 Asia-Pacific | RF CORD, SMA PLUG-SMA PLUG, 152.4MM RoHS: Compliant Min Qty: 1 Container: Each | 35 |
|
$16.3179 / $20.4011 | Buy Now |
DISTI #
3583918
|
Farnell | RF CORD, SMA PLUG-SMA PLUG, 152.4MM RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 35 |
|
$14.3923 / $17.7993 | Buy Now |
Part Details for 65503503515306
65503503515306 CAD Models
65503503515306 Part Data Attributes:
|
65503503515306
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
65503503515306
Wurth Elektronik
SMA Straight Plug to SMA Straight Plug on Flexible Cable RG316 Double Braid WR-CXASY
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Support Type | CABLE ASSEMBLY |