Part Details for 653V25005I2T by CTS Corporation
Overview of 653V25005I2T by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 653V25005I2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653V25005I2T-ND
|
DigiKey | XTAL OSC XO 250.0000MHZ LVDS SMD Min Qty: 1000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.3423 | Buy Now |
DISTI #
653V25005I2T
|
Avnet Americas | Very Low Jitter Crystal Oscillator LVDS Pin 2 Enable 250MHz Frequency ±25ppm Frequency Stability 2.5VDC Supply Voltage ‐40°C to +85°C Temperature 6-Pin Surface Mount T/R - Tape and Reel (Alt: 653V25005I2T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$9.9124 / $13.5658 | Buy Now |
DISTI #
774-653V25005I2T
|
Mouser Electronics | Standard Clock Oscillators 5.0mm x 3.2mm Surface Mount LVDS Clock, 250.000000MHz, 2.5V, 500fs Max Phase Jitter, Stab 25ppm, -40 C/+85 C, Pin 2 Enable, 1k/reel RoHS: Compliant | 0 |
|
$11.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$11.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.5000 / $32.3400 | Buy Now |
Part Details for 653V25005I2T
653V25005I2T CAD Models
653V25005I2T Part Data Attributes:
|
653V25005I2T
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
653V25005I2T
CTS Corporation
LVDS Output Clock Oscillator, 250MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | |
Fall Time-Max | 0.7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 250 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Body Material | CERAMIC | |
Package Equivalence Code | SOLCC6,.12 | |
Physical Dimension | 5mm x 3.2mm x 1.2mm | |
Rise Time-Max | 0.7 ns | |
Supply Current-Max | 66 mA | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD FLASH OVER NICKEL |