Part Details for 650HS007NF15 by Glenair Inc
Overview of 650HS007NF15 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 650HS007NF15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ2103
|
Newark | Connector |Glenair 650HS007NF15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 601 |
|
$105.1700 / $402.7600 | Buy Now |
DISTI #
3937-650HS007NF15-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$648.2100 | Buy Now |
DISTI #
650HS007NF15
|
Avnet Americas | Connector Accessories Breach Lock Dummy Stowage Receptacle Shell Size 15 - Bulk (Alt: 650HS007NF15) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 601 Factory Stock |
|
$99.1600 / $447.5100 | Buy Now |
DISTI #
654-650HS007NF15
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 26+ start 3 weeks AOC RoHS: Not Compliant | 0 |
|
$104.3600 / $342.6200 | Order Now |
DISTI #
71101461
|
Verical | Connector Accessories Breach Lock Dummy Stowage Receptacle Straight Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$154.8125 | Buy Now |
DISTI #
77950945
|
Verical | Connector Accessories Breach Lock Dummy Stowage Receptacle Straight Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$158.7821 / $382.4872 | Buy Now |
DISTI #
650HS007NF15
|
Avnet Americas | Connector Accessories Breach Lock Dummy Stowage Receptacle Shell Size 15 - Bulk (Alt: 650HS007NF15) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 601 Factory Stock |
|
$99.1600 / $447.5100 | Buy Now |
DISTI #
GLE650HS007NF15
|
Interstate Connecting Components | DUMMY STOWAGE RECEPTACLES IV | 0 |
|
$121.9305 / $596.6800 | Buy Now |
|
Powell Electronics | Dummy Stowage Receptacles Min Qty: 1 | 361 |
|
$275.6300 / $458.9800 | Buy Now |
Part Details for 650HS007NF15
650HS007NF15 CAD Models
650HS007NF15 Part Data Attributes:
|
650HS007NF15
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
650HS007NF15
Glenair Inc
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 1 Week | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | DUMMY ITEM | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 15 |