Part Details for 650167-000 by TE Connectivity
Overview of 650167-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 650167-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M3456
|
Newark | D-436-0115 |Raychem Te Connectivity 650167-000 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0200 | Buy Now |
DISTI #
A122242-ND
|
DigiKey | CONN SPLICE 304-1510 CMA CRIMP Min Qty: 500 Lead time: 56 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.3874 | Buy Now |
DISTI #
650167-000
|
Avnet Americas | Splice Terminal - Bulk (Alt: 650167-000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$7.5638 / $9.1022 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 | 0 |
|
$8.2200 | Buy Now |
DISTI #
RYCD-436-0115
|
Heilind Electronics | STOSSVERBINDER M81824/9-1 | Americas - 0 in Stock |
|
$9.4265 / $9.5672 | Buy Now |
|
Onlinecomponents.com | D-436-0115 RoHS: Compliant | 0 |
|
$7.9600 / $21.7900 | Buy Now |
DISTI #
650167-000
|
TTI | Solder Sleeves & Shield Tubing D-436-0115 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 100 Container: Each | Americas - 0 |
|
$7.2300 / $8.8400 | Buy Now |
DISTI #
650167-000
|
Avnet Americas | Splice Terminal - Bulk (Alt: 650167-000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$7.5638 / $9.1022 | Buy Now |
DISTI #
650167-000
|
Avnet Americas | Splice Terminal - Bulk (Alt: 650167-000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$7.5638 / $9.1022 | Buy Now |
DISTI #
RYCD-436-0115
|
Interstate Connecting Components | STOSSVERBINDER M81824/9-1 | 0 |
|
$9.4265 / $9.5672 | Buy Now |
Part Details for 650167-000
650167-000 CAD Models
650167-000 Part Data Attributes
|
650167-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
650167-000
TE Connectivity
D-436-0115
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 0.75 mm2 | |
Wire Gauge | 20 AWG |