Part Details for 650153-000 by TE Connectivity
Overview of 650153-000 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 650153-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
650153-000
|
Avnet Americas | D-436-0125 - Bulk (Alt: 650153-000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
$8.4488 / $10.1672 | Buy Now |
DISTI #
650-650153-000
|
Mouser Electronics | Solder Sleeves & Shield Tubing 9-1195133-6 RoHS: Compliant | 0 |
|
$9.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Box | 0Box |
|
$9.1800 | Buy Now |
DISTI #
RYCD-436-0125
|
Heilind Electronics | 9-1195133-6 650153-000 | Americas - 0 in Stock |
|
$10.5294 / $10.6866 | Buy Now |
|
Onlinecomponents.com | D-436-0125 RoHS: Compliant |
293 In Stock |
|
$9.3800 / $15.9700 | Buy Now |
DISTI #
77930282
|
Verical | Connector Terminal Splice Cross-Linked Polyvinylidene Fluoride Transparent Blue Tin Bag/Box Min Qty: 5 Package Multiple: 5 | Americas - 290 |
|
$11.4303 / $20.5799 | Buy Now |
DISTI #
650153-000
|
TTI | Solder Sleeves & Shield Tubing 9-1195133-6 Min Qty: 500 Package Multiple: 100 Container: Each | Americas - 0 |
|
$8.0700 / $9.2600 | Buy Now |
DISTI #
650153-000
|
Avnet Americas | D-436-0125 - Bulk (Alt: 650153-000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
$8.4488 / $10.1672 | Buy Now |
DISTI #
650153-000
|
Avnet Americas | D-436-0125 - Bulk (Alt: 650153-000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
$8.4488 / $10.1672 | Buy Now |
DISTI #
RYCD-436-0125
|
Interstate Connecting Components | 9-1195133-6 650153-000 | 0 |
|
$10.5294 / $10.6866 | Buy Now |
Part Details for 650153-000
650153-000 CAD Models
650153-000 Part Data Attributes:
|
650153-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
650153-000
TE Connectivity
1.34mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks, 5 Days | |
Safety Approval | UL | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 1.34 mm2 | |
Wire Gauge | 16 AWG |