Part Details for 650092-2 by TE Connectivity
Overview of 650092-2 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 650092-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
650092-2-ND
|
DigiKey | CONN EDGE DUAL FML 182POS 0.050 Lead time: 31 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
650092-2
|
Avnet Americas | Conn Card Edge SKT 182 POS 1.27mm Solder ST Thru-Hole - Bulk (Alt: 650092-2) RoHS: Not Compliant Min Qty: 1050 Package Multiple: 1050 Lead time: 28 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | AMP .050C/L CEC 91 DUAL POS | Alternative Product Available |
|
$3.7100 / $10.2000 | Buy Now |
|
Bristol Electronics | 60 |
|
RFQ | ||
|
Quest Components | Edge Connector, Pcb Mnt, Recept, 182 Contacts, 0.050 Pitch, Pc Tail Terminal, Guide Slot | 3 |
|
$5.5500 / $8.3250 | Buy Now |
|
Quest Components | Edge Connector, Pcb Mnt, Recept, 182 Contacts, 0.050 Pitch, Pc Tail Terminal, Guide Slot | 25 |
|
$5.5500 / $8.3250 | Buy Now |
DISTI #
650092-2
|
Avnet Americas | Conn Card Edge SKT 182 POS 1.27mm Solder ST Thru-Hole - Bulk (Alt: 650092-2) RoHS: Not Compliant Min Qty: 1050 Package Multiple: 1050 Lead time: 28 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$2.0000 / $3.0800 | Buy Now |
|
Master Electronics | AMP .050C/L CEC 91 DUAL POS | Alternative Product Available |
|
$3.7100 / $10.2000 | Buy Now |
Part Details for 650092-2
650092-2 CAD Models
650092-2 Part Data Attributes:
|
650092-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
650092-2
TE Connectivity
AMP .050C/L CEC 91 DUAL POS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 28 Weeks, 5 Days | |
Additional Feature | STAGGERED CONFIGURATION | |
Board Mounting Option | POLARIZATION POST | |
Body Breadth | 0.35 inch | |
Body Depth | 0.61 inch | |
Body Length | 4.89 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.112 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 182 | |
Withdrawl Force-Min | .139 N |