Part Details for 650090-6 by TE Connectivity
Overview of 650090-6 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 650090-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC7238
|
Newark | Amp .050C/L Cec 30 Dual Pos |Amp Te Connectivity 650090-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6500 / $14.3700 | Buy Now |
DISTI #
2266-650090-6-ND
|
DigiKey | CONN EDGE DUAL FMALE 60POS 0.050 Min Qty: 5 Lead time: 21 Weeks Container: Box MARKETPLACE PRODUCT |
94 In Stock |
|
$7.1000 / $8.3600 | Buy Now |
|
Onlinecomponents.com | .050 Standard Edge and Press-Fit Connectors |
42 Partner Stock |
|
$8.3500 / $11.5000 | Buy Now |
DISTI #
17298114
|
Verical | Conn Card Edge SKT 60 POS 1.27mm Solder ST Thru-Hole RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 | Americas - 42 |
|
$8.4800 | Buy Now |
|
Quest Components | Edge Connector, Pcb Mnt, Recept, 60 Contacts, 0.050 Pitch, Pc Tail Terminal | 315 |
|
$6.7473 / $12.4950 | Buy Now |
DISTI #
TE Connectivity 650090-6
|
PEI Genesis | Card Edge Connector, 60 Cont | 42 |
|
Buy Now | |
DISTI #
650090-6
|
Avnet Abacus | Cardedge Connector Assembly 1.27 mm Pitch 30-Dual Position Gold Over Nickel (Alt: 650090-6) RoHS: Not Compliant Min Qty: 315 Package Multiple: 315 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .050 Standard Edge and Press-Fit Connectors |
42 Partner Stock |
|
$8.3500 / $11.5000 | Buy Now |
Part Details for 650090-6
650090-6 CAD Models
650090-6 Part Data Attributes:
|
650090-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
650090-6
TE Connectivity
60 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, SOLDER
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | AMP | |
Board Mounting Option | POLARIZATION POST | |
Body Breadth | 0.35 inch | |
Body Depth | 0.61 inch | |
Body Length | 1.84 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.112 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BROWN | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 | |
Withdrawl Force-Min | .139 N |
Alternate Parts for 650090-6
This table gives cross-reference parts and alternative options found for 650090-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 650090-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5650090-6 | CONNECTOR ASSEMBLY, DUAL POSITIONS, .050 | TE Connectivity | 650090-6 vs 5650090-6 |