Part Details for 65003-06N by TE Connectivity
Overview of 65003-06N by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 65003-06N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93Y2318
|
Newark | Recp Assy Rohs Compliant: Yes |Deutsch Te Connectivity 65003-06N Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 35 |
|
$114.6700 / $134.5900 | Buy Now |
DISTI #
1508-1204-ND
|
DigiKey | CONN MODULE SZ20 6POS Min Qty: 1 Lead time: 28 Weeks Container: Bag |
33 In Stock |
|
$115.4298 / $135.3300 | Buy Now |
DISTI #
65003-06N
|
Avnet Americas | Receptacle Module Assembly 6 Position - Bulk (Alt: 65003-06N) RoHS: Compliant Min Qty: 64 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$103.2264 / $124.2216 | Buy Now |
DISTI #
93Y2318
|
Avnet Americas | Receptacle Module Assembly 6 Position - Bulk (Alt: 93Y2318) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Bulk | 35 Partner Stock |
|
$143.3300 / $156.1900 | Buy Now |
DISTI #
571-65003-06N
|
Mouser Electronics | Terminal Junction Modules RECP ASSY RoHS: Compliant | 32 |
|
$112.0700 / $134.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 64 Package Multiple: 1 Container: Bag | 0Bag |
|
$112.1600 | Buy Now |
DISTI #
DCH65003-06N
|
Heilind Electronics | RECP ASSY | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
51535188
|
Verical | Terminal Junction RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2010 | Americas - 49 |
|
$143.4416 / $165.3761 | Buy Now |
DISTI #
65003-06N
|
TTI | Terminal Junction Modules RECP ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$100.4800 / $133.1000 | Buy Now |
DISTI #
65003-06N
|
Avnet Americas | Receptacle Module Assembly 6 Position - Bulk (Alt: 65003-06N) RoHS: Compliant Min Qty: 64 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$103.2264 / $124.2216 | Buy Now |
Part Details for 65003-06N
65003-06N CAD Models
65003-06N Part Data Attributes:
|
65003-06N
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
65003-06N
TE Connectivity
RECP ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 27 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |