-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HM-ZD 2PR HDR 40P 2.5MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W2934
|
Newark | Card Edge & Backplane Connector, Z-Pack Series, Backplane, Header, 40, 2.5 Mm, Press Fit Rohs Compliant: Yes |Amp Te Connectivity 6469025-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 94 |
|
$12.4900 / $15.5700 | Buy Now |
DISTI #
82AC1861
|
Newark | 6469025-1 - Hm-Zd 2Pr Hdr 40P 2.5Mm Rohs Compliant: Yes |Amp Te Connectivity 6469025-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1350 |
|
$7.9400 / $14.0000 | Buy Now |
DISTI #
42K7650
|
Newark | Hard Metric Connector, Header, 40 Position, Product Range:Z-Pack Series, No. Of Contacts:40Contacts, Pitch Spacing:2Mm, Gender:Header, Contact Termination Type:Press Fit, No. Of Rows:4Rows, Row Pitch:2Mm, Connector Type:Backplane Rohs Compliant: Yes |Amp Te Connectivity 6469025-1 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0500 | Buy Now |
DISTI #
6469025-1-ND
|
DigiKey | CONN HEADER HIGH SPEED 60POS PCB Min Qty: 1 Lead time: 4 Weeks Container: Tube |
1251 In Stock |
|
$9.1953 / $13.7300 | Buy Now |
DISTI #
6469025-1
|
Avnet Americas | Conn High Speed Backplane HDR 40 POS 2.5mm Press Fit ST Through Hole Tube - Rail/Tube (Alt: 6469025-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 2 Days Container: Tube | 1350 |
|
$7.2216 / $7.6508 | Buy Now |
DISTI #
571-64690251
|
Mouser Electronics | Hard Metric Connectors HM-ZD 2PR 40P HDR ASSY RoHS: Compliant | 451 |
|
$9.5200 / $14.4400 | Buy Now |
DISTI #
V99:2348_07461952
|
Arrow Electronics | Conn High Speed HDR 40Signal/20Ground POS 2.5mm Press Fit ST Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2202 | Americas - 436 |
|
$8.3450 / $11.2240 | Buy Now |
DISTI #
V36:1790_14483784
|
Arrow Electronics | Conn High Speed HDR 40Signal/20Ground POS 2.5mm Press Fit ST Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1648 | Americas - 60 |
|
$6.5750 / $10.3409 | Buy Now |
|
Future Electronics | Z-PACK 40 Position Through Hole Press Fit Vertical Pin Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 4420Tube |
|
$7.6600 / $8.0400 | Buy Now |
|
Future Electronics | Z-PACK 40 Position Through Hole Press Fit Vertical Pin Header RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Tube | 400Tube |
|
$2.3500 / $2.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6469025-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6469025-1
TE Connectivity
HM-ZD 2PR HDR 40P 2.5MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 7 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHIELDED | |
Body Breadth | 0.607 inch | |
Body Depth | 0.527 inch | |
Body Length | 0.988 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 600 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .3892 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | .7A | |
Mating Contact Pitch | 0.08 inch | |
Mating Contact Row Spacing | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C,D | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 6 | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.5 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.7 A | |
Reference Standard | UL | |
Shell Material | PHOSPHOR BRONZE | |
Terminal Length | 0.098 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |