-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOCKET,MIN-SPR B-N SN-AU SER-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19M5240
|
Newark | Socket, min-Spr B-N Sn-Au Ser-2 |Amp Te Connectivity 645952-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7031 |
|
$0.3010 | Buy Now |
DISTI #
34B1237
|
Newark | Socket, min-Spr B-N Sn-Au Ser-2 Rohs Compliant: No |Amp Te Connectivity 645952-2 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2680 | Buy Now |
DISTI #
2266-645952-2-ND
|
DigiKey | CONN PIN RCPT .014-.026 PRESSFIT Min Qty: 300 Lead time: 5 Weeks Container: Box MARKETPLACE PRODUCT |
7031 In Stock |
|
$0.2640 / $0.2800 | Buy Now |
DISTI #
A109103-ND
|
DigiKey | CONN PIN RCPT .014-.026 PRESSFIT Min Qty: 300 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2290 | Buy Now |
DISTI #
645952-2
|
Avnet Americas | Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece - Tape and Reel (Alt: 645952-2) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 2 Weeks, 5 Days Container: Reel | 0 |
|
$0.2428 | Buy Now |
DISTI #
571-645952-2
|
Mouser Electronics | IC & Component Sockets SOCKET MIN-SPR B-N S RoHS: Compliant | 0 |
|
$0.2620 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Bag | 0Bag |
|
$0.2160 | Buy Now |
DISTI #
AMP645952-2
|
Heilind Electronics | SOCKETMIN-SPR B-N SN-AU SER-2 | Americas - 0 in Stock |
|
$0.2695 / $0.2735 | Buy Now |
|
Onlinecomponents.com | SOCKET,MIN-SPR B-N SN-AU SER-2 RoHS: Compliant |
7031 Partner Stock |
|
$0.2256 / $0.3069 | Buy Now |
DISTI #
16390501
|
Verical | Contact SKT 1 POS Solder ST SMD Loose Min Qty: 239 Package Multiple: 1 | Americas - 7031 |
|
$0.2480 / $0.2620 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
645952-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
645952-2
TE Connectivity
SOCKET,MIN-SPR B-N SN-AU SER-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 4 A | |
Termination Type | PRESS FIT | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |