-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(6450540-1) MBXL VERT RCPT 1P+24S+1P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R6597
|
Newark | Mbxl Vert Rcpt 1P+24S+1P |Amp Te Connectivity 6450540-1 Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1900 / $4.4400 | Buy Now |
DISTI #
A114247-ND
|
DigiKey | CONN RCPT MULTI-BEAM 26POS PCB Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
21 In Stock |
|
$4.5497 / $7.0300 | Buy Now |
DISTI #
6450540-1
|
Avnet Americas | Conn Power RCP 2Power/24Signal POS 2.54mm Press Fit ST Thru-Hole 26 Terminal 1 Port - Bulk (Alt: 6450540-1) RoHS: Compliant Min Qty: 1100 Package Multiple: 275 Container: Bulk | 0 |
|
$3.9616 / $4.4727 | Buy Now |
DISTI #
571-6450540-1
|
Mouser Electronics | Power to the Board VERT RCPT 1P+24S+1P RoHS: Compliant | 0 |
|
$4.5700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 275 Container: Tray | 0Tray |
|
$3.7600 | Buy Now |
DISTI #
AMP6450540-1
|
Heilind Electronics | MBXL VERT RCPT 1P+24S+1P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MBXL VERT RCPT 1P+24S+1P RoHS: Compliant | 0 |
|
$3.9700 / $10.8600 | Buy Now |
DISTI #
AMP6450540-1
|
Interstate Connecting Components | MBXL VERT RCPT 1P+24S+1P | 0 |
|
Buy Now | |
DISTI #
6450540-1
|
Avnet Abacus | Conn Power RCP 2Power/24Signal POS 2.54mm Press Fit ST Thru-Hole 26 Terminal 1 Port (Alt: 6450540-1) RoHS: Compliant Min Qty: 275 Package Multiple: 275 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
6450540-1
|
Avnet Abacus | Conn Power RCP 2Power/24Signal POS 2.54mm Press Fit ST Thru-Hole 26 Terminal 1 Port (Alt: 6450540-1) RoHS: Compliant Min Qty: 275 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6450540-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6450540-1
TE Connectivity
(6450540-1) MBXL VERT RCPT 1P+24S+1P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 0.47 inch | |
Body Depth | 0.5 inch | |
Body Length | 1.925 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S24P2 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 42A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | BOARDLOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 42 A | |
Rated Voltage | 60 V | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1668 N |
This table gives cross-reference parts and alternative options found for 6450540-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6450540-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51740-10207204CLF | Board Connector, 78 Contact(s), Female, Right Angle, Press Fit Terminal, Locking, Receptacle | Amphenol FCi | 6450540-1 vs 51740-10207204CLF |
50564-1260F | Board Connector, 264 Contact(s), Female, Right Angle, Solder Terminal, Hole .099-.111, Black Insulator, Plug | Amphenol FCi | 6450540-1 vs 50564-1260F |
51740-10307203CLF | Board Connector, 78 Contact(s), Female, Right Angle, Press Fit Terminal, Locking, Receptacle | Amphenol FCi | 6450540-1 vs 51740-10307203CLF |
51740-10507201CLF | Board Connector, 78 Contact(s), Female, Right Angle, Press Fit Terminal, Locking, Receptacle | Amphenol FCi | 6450540-1 vs 51740-10507201CLF |
CA0526P1100 | Board Connector, 26 Contact(s), 4 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, | Cvilux Corporation | 6450540-1 vs CA0526P1100 |
50566-1256F | Board Connector, 264 Contact(s), Female, Right Angle, Solder Terminal, Hole .099-.111, Black Insulator, Plug | Amphenol FCi | 6450540-1 vs 50566-1256F |
51740-10107205CLF | Board Connector, 78 Contact(s), Female, Right Angle, Press Fit Terminal, Locking, Receptacle | Amphenol FCi | 6450540-1 vs 51740-10107205CLF |