-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(6450500-5) MBXL VERT HDR 1P+24S+1P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X8182
|
Newark | Mbxl Vert Hdr 1P+24S+1P |Amp Te Connectivity 6450500-5 Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0300 | Buy Now |
DISTI #
6450500-5-ND
|
DigiKey | MBXL VERT HDR 1P+24S+1P Min Qty: 900 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.1955 | Buy Now |
DISTI #
6450500-5
|
Avnet Americas | MBXL VERT HDR 1P+24S+1P - Bulk (Alt: 6450500-5) RoHS: Compliant Min Qty: 900 Package Multiple: 180 Container: Bulk | 0 |
|
$6.0987 / $7.3391 | Buy Now |
DISTI #
571-6450500-5
|
Mouser Electronics | Power to the Board 1P 24S 1P MBXL VERT HDR RoHS: Compliant | 0 |
|
$7.3100 / $7.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 180 Container: Tray | 0Tray |
|
$6.0900 | Buy Now |
DISTI #
AMP6450500-5
|
Heilind Electronics | MBXL VERT HDR 1P+24S+1P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MBXL VERT HDR 1P+24S+1P RoHS: Compliant | 0 |
|
$6.4200 / $17.5700 | Buy Now |
DISTI #
6450500-5
|
Avnet Americas | MBXL VERT HDR 1P+24S+1P - Bulk (Alt: 6450500-5) RoHS: Compliant Min Qty: 900 Package Multiple: 180 Container: Bulk | 0 |
|
$6.0987 / $7.3391 | Buy Now |
DISTI #
6450500-5
|
Avnet Americas | MBXL VERT HDR 1P+24S+1P - Bulk (Alt: 6450500-5) RoHS: Compliant Min Qty: 900 Package Multiple: 180 Container: Bulk | 0 |
|
$6.0987 / $7.3391 | Buy Now |
DISTI #
AMP6450500-5
|
Interstate Connecting Components | MBXL VERT HDR 1P+24S+1P | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6450500-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6450500-5
TE Connectivity
(6450500-5) MBXL VERT HDR 1P+24S+1P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S24P2 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 42A | |
Mixed Contacts | YES | |
Mounting Option 2 | BOARDLOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 42 A | |
Rated Voltage | 60 V | |
Reference Standard | UL | |
Terminal Length | 0.175 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |