-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.96mm Male Locking Header WR-WTB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ2017
|
Newark | Conn, Header, 5Pos, 1Row, 3.96Mm Rohs Compliant: Yes |Wurth Elektronik 645005114822 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$0.3270 / $0.5840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
645005114822
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
645005114822
Wurth Elektronik
3.96mm Male Locking Header WR-WTB
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | COPPER ALLOY |