-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
02P MTA100 HDR ASSY FL STR SN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y3493
|
Newark | Headers&wire Housings Vert Sq Hdr 2P |Amp Te Connectivity 644518-2 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 2170 |
|
$0.4750 | Buy Now |
DISTI #
2266-644518-2-ND
|
DigiKey | CONN HEADER VERT 2POS 2.54MM Min Qty: 200 Lead time: 17 Weeks Container: Box MARKETPLACE PRODUCT |
2170 In Stock |
|
$0.3900 / $0.4100 | Buy Now |
DISTI #
644518-2-ND
|
DigiKey | CONN HEADER VERT 2POS 2.54MM Min Qty: 200 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3489 | Buy Now |
DISTI #
644518-2
|
Avnet Americas | Conn Wire to Board HDR 2 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 644518-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 6 Days Container: Bulk | 0 |
|
$0.3348 / $0.3667 | Buy Now |
DISTI #
571-6445182
|
Mouser Electronics | Headers & Wire Housings VERT SQ HDR 2P RoHS: Compliant | 4763 |
|
$0.3470 / $0.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Box | 0Box |
|
$0.3130 | Buy Now |
DISTI #
AMP644518-2
|
Heilind Electronics | 02P MTA100 HDR ASSY FL STR SN | Americas - 0 in Stock |
|
$0.3838 / $0.3966 | Buy Now |
|
Onlinecomponents.com | 02P MTA100 HDR ASSY FL STR SN RoHS: Compliant |
2170 Partner Stock |
|
$0.3359 / $0.4962 | Buy Now |
DISTI #
11592581
|
Verical | Conn Wire to Board HDR 2 POS 2.54mm Solder ST Thru-Hole Package Min Qty: 165 Package Multiple: 1 | Americas - 2170 |
|
$0.3700 / $0.3800 | Buy Now |
|
Quest Components | 644518-2 | 152 |
|
$0.3273 / $0.6545 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
644518-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
644518-2
TE Connectivity
02P MTA100 HDR ASSY FL STR SN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.225 inch | |
Body Depth | 0.395 inch | |
Body Length | 0.2 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 150u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 644518-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 644518-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1108-8 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Methode Electronics Inc | 644518-2 vs 1108-8 |
9100-1-102-08-G | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Methode Electronics Inc | 644518-2 vs 9100-1-102-08-G |
9100-1-102-24-G | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Methode Electronics Inc | 644518-2 vs 9100-1-102-24-G |
9100-1-102-28-G | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Methode Electronics Inc | 644518-2 vs 9100-1-102-28-G |
9100-1-102-06-G | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Methode Electronics Inc | 644518-2 vs 9100-1-102-06-G |
9100-31-102-02 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Methode Electronics Inc | 644518-2 vs 9100-31-102-02 |
9100-1-102-36-G | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Methode Electronics Inc | 644518-2 vs 9100-1-102-36-G |
54101-G30-02 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 644518-2 vs 54101-G30-02 |
5-146278-2 | 02 MODII HDR SRST B/A .100CL | TE Connectivity | 644518-2 vs 5-146278-2 |
9108-1-102-02-G | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Methode Electronics Inc | 644518-2 vs 9108-1-102-02-G |