Part Details for 644470-8 by TE's AMP
Overview of 644470-8 by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 644470-8
644470-8 CAD Models
644470-8 Part Data Attributes:
|
644470-8
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
644470-8
TE's AMP
8 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | AMP | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN LEAD (80) | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 644470-8
This table gives cross-reference parts and alternative options found for 644470-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 644470-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
640470-8 | 8 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 644470-8 vs 640470-8 |
CMS8S-05S05 | Board Connector, 8 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 644470-8 vs CMS8S-05S05 |
87369-0801 | Board Connector, 8 Contact(s), 1 Row(s), Female, Receptacle | Molex | 644470-8 vs 87369-0801 |
861-83-008-10-001101 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 644470-8 vs 861-83-008-10-001101 |
G8270811110 | Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, | Amphenol Corporation | 644470-8 vs G8270811110 |
G808C08123 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | 644470-8 vs G808C08123 |
51763-100800CALF | Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | 644470-8 vs 51763-100800CALF |
CMS8S-D5S32 | Board Connector, 8 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 644470-8 vs CMS8S-D5S32 |
801-13-008-10-002000 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | 644470-8 vs 801-13-008-10-002000 |
316-83-108-41-007101 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 644470-8 vs 316-83-108-41-007101 |