Part Details for 64430103111000 by Wurth Elektronik
Overview of 64430103111000 by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 64430103111000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH1221
|
Newark | Rf Adapter, Sma Rp Jack-Sma Jack, 50 Ohm Rohs Compliant: Yes |Wurth Elektronik 64430103111000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7700 / $9.5700 | Buy Now |
DISTI #
732-13867-ND
|
DigiKey | COAXIAL ADAPTOR RP SMA JACK - SM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
129 In Stock |
|
$6.5200 / $9.2000 | Buy Now |
DISTI #
710-64430103111000
|
Mouser Electronics | RF Adapters - In Series WR-ADPT COAX REV POL SMA JACK TO SMA JACK RoHS: Compliant | 87 |
|
$6.5100 / $9.2000 | Buy Now |
DISTI #
3583905
|
element14 Asia-Pacific | RF ADAPTER, SMA RP JACK-SMA JACK, 50 OHM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.8714 / $9.7129 | Buy Now |
DISTI #
3583905
|
Farnell | RF ADAPTER, SMA RP JACK-SMA JACK, 50 OHM RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 0 |
|
$6.1624 / $9.7551 | Buy Now |
Part Details for 64430103111000
64430103111000 CAD Models
64430103111000 Part Data Attributes:
|
64430103111000
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
64430103111000
Wurth Elektronik
Coax Adaptor Reverse Polarity SMA to SMA WR-ADPT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |