Part Details for 64416216211000 by Wurth Elektronik
Overview of 64416216211000 by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 64416216211000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ2004
|
Newark | Rf Adapter, Smb Plug-Smb Plug, 50 Ohm Rohs Compliant: Yes |Wurth Elektronik 64416216211000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 128 |
|
$21.5000 / $24.8100 | Buy Now |
DISTI #
732-64416216211000-ND
|
DigiKey | WR-ADPT_ADAPTOR_SMB PLUG - SMB P Min Qty: 1 Lead time: 14 Weeks Container: Bag |
99 In Stock |
|
$18.2801 / $23.8600 | Buy Now |
DISTI #
710-64416216211000
|
Mouser Electronics | RF Adapters - In Series WR-ADPT 1000V 50Ohms Adaptr Plug to Plug RoHS: Compliant | 0 |
|
$19.4700 / $23.8600 | Order Now |
DISTI #
3843390
|
element14 Asia-Pacific | RF ADAPTER, SMB PLUG-SMB PLUG, 50 OHM RoHS: Compliant Min Qty: 1 Container: Each | 128 |
|
$12.5158 / $16.3186 | Buy Now |
DISTI #
3843390
|
Farnell | RF ADAPTER, SMB PLUG-SMB PLUG, 50 OHM RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 128 |
|
$11.4698 / $15.4267 | Buy Now |