Part Details for 64416116111000 by Wurth Elektronik
Overview of 64416116111000 by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 64416116111000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ2002
|
Newark | Rf Adapter, Smb Jack-Smb Jack, 50 Ohm Rohs Compliant: Yes |Wurth Elektronik 64416116111000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 34 |
|
$13.5800 / $15.6800 | Buy Now |
DISTI #
732-64416116111000-ND
|
DigiKey | WR-ADPT_ADAPTOR_SMB JACK-SMB JAC Min Qty: 1 Lead time: 14 Weeks Container: Bag |
22 In Stock |
|
$11.5570 / $15.0800 | Buy Now |
DISTI #
710-64416116111000
|
Mouser Electronics | RF Adapters - In Series WR-ADPT 1000V 50Ohms Adaptr Jack to Jack RoHS: Compliant | 50 |
|
$11.5500 / $15.0800 | Buy Now |
DISTI #
3843392
|
element14 Asia-Pacific | RF ADAPTER, SMB JACK-SMB JACK, 50 OHM RoHS: Compliant Min Qty: 1 Container: Each | 34 |
|
$12.2728 / $16.0041 | Buy Now |
DISTI #
3843392
|
Farnell | RF ADAPTER, SMB JACK-SMB JACK, 50 OHM RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 34 |
|
$11.5027 / $15.4708 | Buy Now |
Part Details for 64416116111000
64416116111000 CAD Models
64416116111000 Part Data Attributes:
|
64416116111000
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
64416116111000
Wurth Elektronik
RF Connector Adapter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Type | RF CONNECTOR ADAPTER |