Part Details for 64403236111000 by Wurth Elektronik
Overview of 64403236111000 by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 64403236111000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ2001
|
Newark | Rf Adapter, Sma Plug-Umrf Jack, 50 Ohm Rohs Compliant: Yes |Wurth Elektronik 64403236111000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 47 |
|
$13.1800 / $14.8400 | Buy Now |
DISTI #
732-64403236111000-ND
|
DigiKey | WR-ADPT_ADAPTOR_SMA PLUG UMRF JA Min Qty: 1 Lead time: 12 Weeks Container: Bag |
40 In Stock |
|
$11.4750 / $14.2700 | Buy Now |
DISTI #
710-64403236111000
|
Mouser Electronics | RF Adapters - Between Series WR-ADPT SMA Plug Straight BB Gld Plat RoHS: Compliant | 41 |
|
$11.4700 / $14.2700 | Buy Now |
DISTI #
3843349
|
element14 Asia-Pacific | RF ADAPTER, SMA PLUG-UMRF JACK, 50 OHM RoHS: Compliant Min Qty: 1 Container: Each | 47 |
|
$8.7179 / $13.0806 | Buy Now |
DISTI #
3843349
|
Farnell | RF ADAPTER, SMA PLUG-UMRF JACK, 50 OHM RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 47 |
|
$9.2927 / $12.7869 | Buy Now |