Part Details for 64403203211000 by Wurth Elektronik
Overview of 64403203211000 by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 64403203211000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH1220
|
Newark | Rf Adapter, Sma Plug-Sma Plug, 50 Ohm Rohs Compliant: Yes |Wurth Elektronik 64403203211000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 46 |
|
$9.0200 / $12.7300 | Buy Now |
DISTI #
732-13866-ND
|
DigiKey | COAXIAL ADAPTOR SMA PLUG - SMA P Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
99 In Stock |
|
$8.6701 / $12.2400 | Buy Now |
DISTI #
710-64403203211000
|
Mouser Electronics | RF Adapters - In Series WR-ADPT COAX SMA PLUG TO SMA PLUG RoHS: Compliant | 60 |
|
$8.6600 / $12.2400 | Buy Now |
DISTI #
3583904
|
element14 Asia-Pacific | RF ADAPTER, SMA PLUG-SMA PLUG, 50 OHM RoHS: Compliant Min Qty: 1 Container: Each | 46 |
|
$9.1372 / $12.9161 | Buy Now |
DISTI #
3583904
|
Farnell | RF ADAPTER, SMA PLUG-SMA PLUG, 50 OHM RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 46 |
|
$8.2283 / $12.7369 | Buy Now |
Part Details for 64403203211000
64403203211000 CAD Models
64403203211000 Part Data Attributes:
|
64403203211000
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
64403203211000
Wurth Elektronik
Coax Adaptor SMA to SMA WR-ADPT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Adapter Style | SMA-SMA | |
Body/Shell Style | PLUG-PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE-MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED-THREADED | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Loss | 0.16 dB | |
Insulator Color | WHITE | |
Insulator Material | POLYTETRAFLUORETHELYNE | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
VSWR | 1.3 |