Part Details for 64350054 by WERMA SIGNALTECHNIK GMBH + CO KG
Overview of 64350054 by WERMA SIGNALTECHNIK GMBH + CO KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 64350054
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK2900
|
Newark | Flashing Light Element Ks71 12Vdc Blue |Werma 64350054 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$135.4500 / $167.8300 | Buy Now |
DISTI #
71927396
|
RS | Light Tower element, flashing, 12VDC, Blue | WERMA 64350054 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$121.6000 | RFQ |
DISTI #
WER-64350054
|
TME | Signaller: lighting, xenon arc lamp, blue, 12VDC, IP65, Ø70x65mm Min Qty: 1 | 0 |
|
$76.2000 / $81.9400 | RFQ |