Part Details for 643221039 by Molex
Overview of 643221039 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 643221039
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX-64322-1039
|
TME | Contact, female, 0.635mm, tinned, 0.5mm2, CMC, reel, crimped, 6A Min Qty: 12000 | 0 |
|
$0.1530 | RFQ |
|
Ameya Holding Limited | 180000 |
|
RFQ | ||
DISTI #
CONN8967
|
Rutronik | FEMALE CRIMP TIN WIRE SIZE 0,50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel |
Stock DE - 80 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1546 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 67451 |
|
RFQ | |
DISTI #
643221039
|
Avnet Abacus | Contact Socket Crimp ST Cable Mount T/R (Alt: 643221039) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 2 Weeks, 5 Days | Abacus - 2208000 |
|
Buy Now | |
DISTI #
643221039
|
Avnet Abacus | Contact Socket Crimp ST Cable Mount T/R (Alt: 643221039) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | Contact SKT Crimp ST Cable Mount Reel, CP terminal 0.6 RoHS: Compliant Min Qty: 1 Package Multiple: 12000 | 1752000 |
|
$0.1338 / $0.1437 | Buy Now |
DISTI #
38982
|
Waytek, Inc. | CP Terminal 0.6 Sn - 0.50sqmm Min Qty: 50 | 7740 |
|
$0.1484 / $0.1752 | Buy Now |
DISTI #
38982R
|
Waytek, Inc. | CP Terminal 0.6 Sn - 0.50sqmm (Reel = 12,000 60k min) Min Qty: 60000 Package Multiple: 60000 | 108000 |
|
$0.1083 / $0.1192 | Buy Now |