Part Details for 6425001 (ALTERNATE: 6425001) by RS Pro
Overview of 6425001 (ALTERNATE: 6425001) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6425001 (ALTERNATE: 6425001)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70646627
|
RS | 304 Series Right Angle Cable Mount IDC Conn Socket 40 Way 2 Row 2.54mm Pitch | RS PRO 6425001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 18 |
|
$0.8400 / $1.1200 | Buy Now |